Part Details for JANTXV1N5553 by Unitrode Corporation
Overview of JANTXV1N5553 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JANTXV1N5553
JANTXV1N5553 CAD Models
JANTXV1N5553 Part Data Attributes:
|
JANTXV1N5553
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5553
Unitrode Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/420 | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5553
This table gives cross-reference parts and alternative options found for JANTXV1N5553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5553 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JANTXV1N5553 vs JANTX1N5553 |
1N5553 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, Silicon | Microchip Technology Inc | JANTXV1N5553 vs 1N5553 |
JANTX1N5553 | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, | Voltage Multipliers Inc | JANTXV1N5553 vs JANTX1N5553 |
1N5553 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, Silicon, GLASS, E PACKAGE, 2 PIN | Microsemi Corporation | JANTXV1N5553 vs 1N5553 |
JANTX1N5553 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JANTXV1N5553 vs JANTX1N5553 |
JANTXV1N5553 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JANTXV1N5553 vs JANTXV1N5553 |
JAN1N5553 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, | General Instrument Corp | JANTXV1N5553 vs JAN1N5553 |
JAN1N5553 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JANTXV1N5553 vs JAN1N5553 |
JANTXV1N5553 | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, | Voltage Multipliers Inc | JANTXV1N5553 vs JANTXV1N5553 |
JAN1N5553 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JANTXV1N5553 vs JAN1N5553 |