Part Details for JANTXV1N5552 by Semtech Corporation
Overview of JANTXV1N5552 by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-JANTXV1N5552-ND
|
DigiKey | DIODE GEN PURP 600V 5A AXIAL Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTXV1N5552
|
Avnet Americas | MIL Diode Switching 600V 5A 2-Pin Case G-4 - Bulk (Alt: JANTXV1N5552) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 5A, 600V, SILICON, RECTIFIER DIODE | 56 |
|
$20.3363 / $23.9250 | Buy Now |
|
Quest Components | 5A, 600V, SILICON, RECTIFIER DIODE | 10 |
|
$15.5513 | Buy Now |
Part Details for JANTXV1N5552
JANTXV1N5552 CAD Models
JANTXV1N5552 Part Data Attributes
|
JANTXV1N5552
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5552
Semtech Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G4, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 100 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/420 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5552
This table gives cross-reference parts and alternative options found for JANTXV1N5552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N5552 | Semtech Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | JANTXV1N5552 vs JANS1N5552 |
JANTX1N5552 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | JANTXV1N5552 vs JANTX1N5552 |
MR856HR | Digitron Semiconductors | Check for Price | Rectifier Diode | JANTXV1N5552 vs MR856HR |
1N6617-PBF | Digitron Semiconductors | Check for Price | Rectifier Diode | JANTXV1N5552 vs 1N6617-PBF |
MR856-PBF | Digitron Semiconductors | Check for Price | Rectifier Diode | JANTXV1N5552 vs MR856-PBF |