Part Details for JANTXV1N5535B-1 by Microchip Technology Inc
Results Overview of JANTXV1N5535B-1 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N5535B-1 Information
JANTXV1N5535B-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N5535B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N5535B-1/TR
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: JANTXV1N5535B-1/TR) RoHS: Not Compliant Min Qty: 169 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 171 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANTXV1N5535B-1
JANTXV1N5535B-1 CAD Models
JANTXV1N5535B-1 Part Data Attributes
|
JANTXV1N5535B-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5535B-1
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for JANTXV1N5535B-1
This table gives cross-reference parts and alternative options found for JANTXV1N5535B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5535B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5535B | Motorola Mobility LLC | Check for Price | 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | JANTXV1N5535B-1 vs JANTXV1N5535B |
JANTXV1N5535B | Compensated Devices Inc | Check for Price | Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N5535B-1 vs JANTXV1N5535B |
JANTX1N5535B | Cobham PLC | Check for Price | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N5535B-1 vs JANTX1N5535B |
JAN1N5535B | Bkc Semiconductors Inc | Check for Price | Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N5535B-1 vs JAN1N5535B |
JANTXV1N5535B | Motorola Semiconductor Products | Check for Price | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | JANTXV1N5535B-1 vs JANTXV1N5535B |
JANTXV1N5535B | Cobham PLC | Check for Price | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N5535B-1 vs JANTXV1N5535B |
1N5535BTR | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTXV1N5535B-1 vs 1N5535BTR |
JAN1N5535B | Cobham PLC | Check for Price | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N5535B-1 vs JAN1N5535B |
JAN1N5535B-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, | JANTXV1N5535B-1 vs JAN1N5535B-1 |