There are no models available for this part yet.
Overview of JANTXV1N5519C-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N5519C-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ1735
|
Newark | 3.6V 20Ma 24 Ohms Voltage Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip JANTXV1N5519C-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6000 / $20.3800 | Buy Now | |
DISTI #
150-JANTXV1N5519C-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.3801 | Buy Now | |
DISTI #
494-JANTXV1N5519C1TR
|
Mouser Electronics | Zener Diodes 3.6V 20MA 24 Ohms Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$20.3800 | Order Now | |
DISTI #
JANTXV1N5519C-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.9500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4600 / $40.7700 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.1200 / $22.4000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$19.4600 / $40.7700 | Buy Now |