Part Details for JANTXV1N5292UR-1/TR by Microchip Technology Inc
Results Overview of JANTXV1N5292UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N5292UR-1/TR Information
JANTXV1N5292UR-1/TR by Microchip Technology Inc is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N5292UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1634
|
Newark | 100V 682Ua 500Mw Current Regulator Round-End Smt Tr Do-213Ab Rohs Compliant: Yes |Microchip JANTXV1N... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6800 / $35.0200 | Buy Now |
DISTI #
150-JANTXV1N5292UR-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 682UA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$35.0201 | Buy Now |
DISTI #
JANTXV1N5292UR-1/TR
|
Avnet Americas | Current Regulator Diode 0.62mA Axial Leaded 2-Pin DO-7 - Tape and Reel (Alt: JANTXV1N5292UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$31.7623 / $33.9175 | Buy Now |
DISTI #
494-JANTXV1N5292UR1R
|
Mouser Electronics | Current Regulator Diodes 100V 682UA 500MW Current Regulator Round-End SMT TR RoHS: Not Compliant | 0 |
|
$35.0200 | Order Now |
DISTI #
JANTXV1N5292UR-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$37.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.4400 / $91.6000 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$32.8500 / $38.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.4400 / $91.6000 | Buy Now |
Part Details for JANTXV1N5292UR-1/TR
JANTXV1N5292UR-1/TR CAD Models
JANTXV1N5292UR-1/TR Part Data Attributes
|
JANTXV1N5292UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5292UR-1/TR
Microchip Technology Inc
Current Regulator Diode
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Diode Type | CURRENT REGULATOR DIODE |