Part Details for JANTXV1N5196 by VPT Components
Overview of JANTXV1N5196 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N5196
|
Avnet Americas | - Bulk (Alt: JANTXV1N5196) Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$100.8000 / $111.8250 | Buy Now |
DISTI #
JANTXV1N5196
|
TTI | Small Signal Switching Diodes MIL-PRF-19500/118 Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$109.3800 | Buy Now |
Part Details for JANTXV1N5196
JANTXV1N5196 CAD Models
JANTXV1N5196 Part Data Attributes
|
JANTXV1N5196
VPT Components
Buy Now
|
Compare Parts:
JANTXV1N5196
VPT Components
Rectifier Diode, 1 Element, 0.2A, 225V V(RRM), Silicon, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 225 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTXV1N5196
This table gives cross-reference parts and alternative options found for JANTXV1N5196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS143T-87Y | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | JANTXV1N5196 vs 1SS143T-87Y |
1SS143T-12 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | JANTXV1N5196 vs 1SS143T-12 |
1SS143T-12A | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | JANTXV1N5196 vs 1SS143T-12A |
1SS245T-16A | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | JANTXV1N5196 vs 1SS245T-16A |
1SS245VE | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | JANTXV1N5196 vs 1SS245VE |
BAV21 | Mullard Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, DO-35, 2 PIN | JANTXV1N5196 vs BAV21 |
1SS245T-11 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | JANTXV1N5196 vs 1SS245T-11 |