Part Details for JANTXV1N5195UR by Microchip Technology Inc
Overview of JANTXV1N5195UR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5195UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N5195UR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$58.3500 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANTXV1N5195UR
JANTXV1N5195UR CAD Models
JANTXV1N5195UR Part Data Attributes
|
JANTXV1N5195UR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5195UR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/118F | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N5195UR
This table gives cross-reference parts and alternative options found for JANTXV1N5195UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5195UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5195UR | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N5195UR vs JAN1N5195UR |
JAN1N5195UR | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JANTXV1N5195UR vs JAN1N5195UR |
CDLL5195 | Rectifier Diode, 1 Phase, 1 Element, 0.65A, Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N5195UR vs CDLL5195 |
1N5195UR | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N5195UR vs 1N5195UR |
JANTX1N5195UR | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N5195UR vs JANTX1N5195UR |
JANTXV1N5195UR | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N5195UR vs JANTXV1N5195UR |
1N5195UR | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N5195UR vs 1N5195UR |
JANTX1N5195UR | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N5195UR vs JANTX1N5195UR |