There are no models available for this part yet.
Overview of JANTXV1N4977D by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTXV1N4977D by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ6203
|
Newark | 62 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTXV1N4977D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5500 / $20.3300 | Buy Now | |
DISTI #
150-JANTXV1N4977D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3301 | Buy Now | |
DISTI #
JANTXV1N4977D
|
Avnet Americas | Diode Zener Single 62V 1% 5W 2-Pin E-Pack - Bulk (Alt: JANTXV1N4977D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5500 / $21.9000 | Buy Now | |
DISTI #
579-JANTXV1N4977D
|
Mouser Electronics | Zener Diodes 62 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$20.3300 | Order Now | |
DISTI #
JANTXV1N4977D
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.9000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$19.5500 | Buy Now | ||
Onlinecomponents.com | 5W Zener Diode - 62 Volt ±1% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$19.4100 / $40.6600 | Buy Now | ||
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.0700 / $22.3400 | Buy Now | ||
Master Electronics | 5W Zener Diode - 62 Volt ±1% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$19.4100 / $40.6600 | Buy Now |
CAD Models for JANTXV1N4977D by Microchip Technology Inc
Part Data Attributes for JANTXV1N4977D by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/356H
|
Reference Voltage-Nom
|
62 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
20 mA
|
Related Parts for JANTXV1N4977D
-
JANS1N5968Zener Diodes
-
JANTX1N3293Rectifier Diodes
-
JANTXV1N5555Transient Suppressors
-
JANTX2N6798UPower Field-Effect Transistors
-
JANSH2N2222ASmall Signal Bipolar Transistors
-
JANTXV1N5293-1Current Regulator Diodes
-
JANTX4N22Optocoupler
-
JANTXV1N5711UR-1Signal Diodes
-
JANTX2N2323Silicon Controlled Rectifiers