Part Details for JANTXV1N4976 by Microsemi Corporation
Overview of JANTXV1N4976 by Microsemi Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,56V V(Z),5%,DO-204AR | 272 |
|
$21.7000 / $28.0000 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,56V V(Z),5%,DO-204AR | 28 |
|
$8.9180 / $13.7200 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,56V V(Z),5%,DO-204AR | 22 |
|
$13.2238 / $16.0830 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,56V V(Z),5%,DO-204AR | 15 |
|
$10.2900 / $13.7200 | Buy Now |
Part Details for JANTXV1N4976
JANTXV1N4976 CAD Models
JANTXV1N4976 Part Data Attributes
|
JANTXV1N4976
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4976
Microsemi Corporation
Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 56 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTXV1N4976
This table gives cross-reference parts and alternative options found for JANTXV1N4976. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4976, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4976 | Unitrode Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTXV1N4976 vs JANTXV1N4976 |
JANTXV1N4976 | Microchip Technology Inc | $7.9637 | Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional | JANTXV1N4976 vs JANTXV1N4976 |
1N4976 | Unitrode Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTXV1N4976 vs 1N4976 |
JANTX1N4976 | Semtech Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTXV1N4976 vs JANTX1N4976 |
JANTX1N4976 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTXV1N4976 vs JANTX1N4976 |
JAN1N4976 | Semtech Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTXV1N4976 vs JAN1N4976 |
1N4976 | Micross Components | Check for Price | Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTXV1N4976 vs 1N4976 |
JANTXV1N4976 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTXV1N4976 vs JANTXV1N4976 |
JAN1N4976 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTXV1N4976 vs JAN1N4976 |
1N4976 | International Semiconductor Inc | Check for Price | Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 | JANTXV1N4976 vs 1N4976 |