Part Details for JANTXV1N4955/TR by Microchip Technology Inc
Overview of JANTXV1N4955/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4955/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3854
|
Newark | 7.5V 5W Voltage Regulator Tr B-Body Rohs Compliant: Yes |Microchip JANTXV1N4955/TR RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $8.4500 | Buy Now |
DISTI #
150-JANTXV1N4955/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 160 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4500 | Buy Now |
DISTI #
494-JANTXV1N4955/TR
|
Mouser Electronics | Zener Diodes 7.5V 5W Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$8.4500 | Order Now |
DISTI #
JANTXV1N4955/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.1000 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 7.5 Volt ±5% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$8.0700 / $16.9000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.9300 / $9.5600 | Buy Now |
|
Master Electronics | 5W Zener Diode - 7.5 Volt ±5% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$8.0700 / $16.9000 | Buy Now |