Part Details for JANTXV1N486B/TR by Microchip Technology Inc
Overview of JANTXV1N486B/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N486B/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6114
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JANTXV1N486B/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$143.3400 / $149.0700 | Buy Now |
DISTI #
150-JANTXV1N486B/TR-ND
|
DigiKey | DIODE GP REV 225V 200MA DO7 Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$149.0710 | Buy Now |
DISTI #
JANTXV1N486B/TR
|
Avnet Americas | Diode Switching 225V 0.2A 2-Pin DO-35 Bag - Tape and Reel (Alt: JANTXV1N486B/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$143.3400 / $160.5300 | Buy Now |
DISTI #
579-JANTXV1N486B/TR
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$149.0700 | Order Now |
DISTI #
JANTXV1N486B/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$160.5300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$143.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.3400 / $426.5700 | Buy Now |
|
NAC | Signal or Computer Diode, DO-35 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$139.8400 / $163.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$145.3400 / $426.5700 | Buy Now |