Part Details for JANTXV1N4626UR-1/TR by Microchip Technology Inc
Results Overview of JANTXV1N4626UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4626UR-1/TR Information
JANTXV1N4626UR-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4626UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3842
|
Newark | 5.6V 1400 Ohmsround-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4626UR-... more RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 / $10.7900 | Buy Now |
DISTI #
150-JANTXV1N4626UR-1/TR-ND
|
DigiKey | DIODE ZENER 5.6V 500MW DO213AA Min Qty: 127 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7900 | Buy Now |
DISTI #
JANTXV1N4626UR-1/TR
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANTXV1N4626UR-1/TR) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$9.7857 / $10.4497 | Buy Now |
DISTI #
494-JANTXV1N4626UR1R
|
Mouser Electronics | Zener Diodes 5.6V 1400 OhmsRound-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$10.7900 | Order Now |
DISTI #
JANTXV1N4626UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$11.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2200 / $21.4100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1200 / $12.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.2200 / $21.4100 | Buy Now |