Part Details for JANTXV1N4626DUR-1 by Microchip Technology Inc
Results Overview of JANTXV1N4626DUR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4626DUR-1 Information
JANTXV1N4626DUR-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4626DUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1511
|
Newark | 5.6V 1400 Ohmsround-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4626DUR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4500 / $33.7500 | Buy Now |
DISTI #
1086-18437-ND
|
DigiKey | DIODE ZENER 5.6V 500MW DO213AA Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7501 | Buy Now |
DISTI #
JANTXV1N4626DUR-1
|
Avnet Americas | Diode Zener Single 5.6V 1% 0.5W 2-Pin MELF DO-213AA Bag - Bulk (Alt: JANTXV1N4626DUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3936 / $32.4500 | Buy Now |
DISTI #
494-JANTXV1N4626DUR1
|
Mouser Electronics | Zener Diodes 5.6V 1400 OhmsRound-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$33.7100 | Order Now |
DISTI #
JANTXV1N4626DUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$36.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 5.6V - ±1% - 500mW - 1400 Ohms - 5 µA @ 4 V Reverse Leakage @ Vr - 1.1 ... more RoHS: Compliant | 0 |
|
$32.2300 / $88.2600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.6600 / $37.0900 | Buy Now |
DISTI #
JANTXV1N4626DUR-1
|
Avnet Silica | Diode Zener Single 56V 1 05W 2Pin MELF DO213AA Bag (Alt: JANTXV1N4626DUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTXV1N4626DUR-1
|
EBV Elektronik | Diode Zener Single 56V 1 05W 2Pin MELF DO213AA Bag (Alt: JANTXV1N4626DUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Zener Diode - JANTXV Level - 5.6V - ±1% - 500mW - 1400 Ohms - 5 µA @ 4 V Reverse Leakage @ Vr - 1.1 ... more RoHS: Compliant | 0 |
|
$32.2300 / $88.2600 | Buy Now |