Part Details for JANTXV1N4626C-1/TR by Microchip Technology Inc
Overview of JANTXV1N4626C-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4626C-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1506
|
Newark | 5.6V 1400 Ohms Voltage Regulator Tr Do-35 Rohs Compliant: Yes |Microchip JANTXV1N4626C-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2300 / $21.0300 | Buy Now |
DISTI #
150-JANTXV1N4626C-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.0301 | Buy Now |
DISTI #
JANTXV1N4626C-1/TR
|
Avnet Americas | Diode Zener Single 5.6V 2% 0.5W 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: JANTXV1N4626C-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$20.2300 / $22.6500 | Buy Now |
DISTI #
494-JANTXV1N4626C1TR
|
Mouser Electronics | Zener Diodes 5.6V 1400 Ohms Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$22.6500 | Order Now |
DISTI #
JANTXV1N4626C-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0800 / $42.0700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.7300 / $23.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.0800 / $42.0700 | Buy Now |