There are no models available for this part yet.
Overview of JANTXV1N4623-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N4623-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3822
|
Newark | 4.3V 1600 Ohms Voltage Regulator Tr Do-35 Rohs Compliant: Yes |Microchip JANTXV1N4623-1/TR RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $5.1400 | Buy Now | |
DISTI #
150-JANTXV1N4623-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 264 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1400 | Buy Now | |
DISTI #
494-JANTXV1N46231TR
|
Mouser Electronics | Zener Diodes 4.3V 1600 Ohms Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$5.1400 | Order Now | |
DISTI #
JANTXV1N4623-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.5300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9000 / $10.2700 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 63 Package Multiple: 1 | 0 |
|
$4.8200 / $5.8100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.9000 / $10.2700 | Buy Now |