Part Details for JANTXV1N4620UR-1 by Microchip Technology Inc
Overview of JANTXV1N4620UR-1 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4620UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3809
|
Newark | 3.3V 1650 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4620UR-1 RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0300 / $10.4300 | Buy Now |
DISTI #
JANTXV1N4620UR-1-ND
|
DigiKey | ZENER DIODE Min Qty: 131 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4300 | Buy Now |
DISTI #
JANTXV1N4620UR-1
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTXV1N4620UR-1) RoHS: Not Compliant Min Qty: 131 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANTXV1N4620UR-1/T
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANTXV1N4620UR-1/T) RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JANTXV1N4620UR-1
|
Mouser Electronics | Zener Diodes 3.3V 1650 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$10.4300 / $11.2300 | Order Now |
DISTI #
JANTXV1N4620UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
245 Alternates Available |
|
$11.2300 | Buy Now |
|
Future Electronics | JANTXV Series 3.3 V 0.5 W Glass Surface Mount Zener Voltage Regulator - DO-213AA RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 38Bag |
|
$10.2300 / $10.7400 | Buy Now |
|
Future Electronics | JANTXV Series 3.3 V 0.5 W Glass Surface Mount Zener Voltage Regulator - DO-213AA RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$10.2300 / $10.7400 | Buy Now |
|
Onlinecomponents.com | JANTXV Series 3.3 V 0.5 W Glass Surface Mount Zener Voltage Regulator - DO-213AA RoHS: Compliant | 245 Factory Stock |
|
$9.8800 / $20.6900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.7800 / $11.7900 | Buy Now |
Part Details for JANTXV1N4620UR-1
JANTXV1N4620UR-1 CAD Models
JANTXV1N4620UR-1 Part Data Attributes
|
JANTXV1N4620UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4620UR-1
Microchip Technology Inc
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH RELIABILTY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1600 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 7.5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4620UR-1
This table gives cross-reference parts and alternative options found for JANTXV1N4620UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4620UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4620UR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.25W, | JANTXV1N4620UR-1 vs JANTXV1N4620UR-1 |
1N4620URE3 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANTXV1N4620UR-1 vs 1N4620URE3 |
MLL4620E3-1 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | JANTXV1N4620UR-1 vs MLL4620E3-1 |
MLL4620TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | JANTXV1N4620UR-1 vs MLL4620TR-1 |
JANS1N4620UR-1 | VPT Components | Check for Price | Zener Diode, | JANTXV1N4620UR-1 vs JANS1N4620UR-1 |
1N4620UR-1 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4620UR-1 vs 1N4620UR-1 |
1N4620URTR-1 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | JANTXV1N4620UR-1 vs 1N4620URTR-1 |