Part Details for JANTXV1N4620CUR-1 by Microchip Technology Inc
Overview of JANTXV1N4620CUR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4620CUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1472
|
Newark | 3.3V 1650 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4620CUR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4500 / $26.4700 | Buy Now |
DISTI #
JANTXV1N4620CUR-1-ND
|
DigiKey | ZENER DIODE Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4700 | Buy Now |
DISTI #
JANTXV1N4620CUR-1
|
Avnet Americas | Diode Zener Single 3.3V 2% 0.5W 2-Pin DO-213AA MELF - Bulk (Alt: JANTXV1N4620CUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4500 / $28.5000 | Buy Now |
DISTI #
JANTXV1N4620CUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
303 Alternates Available |
|
$28.5000 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 3.3V - ±2% - 500mW - 1650 Ohms - 3.5 µA @ 1.5 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA. RoHS: Compliant | 303 Factory Stock |
|
$25.2700 / $52.9400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$24.8300 / $29.0900 | Buy Now |
|
NexGen Digital | 108 |
|
RFQ | ||
|
Master Electronics | Zener Diode - JANTXV Level - 3.3V - ±2% - 500mW - 1650 Ohms - 3.5 µA @ 1.5 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA. RoHS: Compliant | 303 Factory Stock |
|
$25.2700 / $52.9400 | Buy Now |
Part Details for JANTXV1N4620CUR-1
JANTXV1N4620CUR-1 CAD Models
JANTXV1N4620CUR-1 Part Data Attributes
|
JANTXV1N4620CUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4620CUR-1
Microchip Technology Inc
Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4620CUR-1
This table gives cross-reference parts and alternative options found for JANTXV1N4620CUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4620CUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4620UR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4620CUR-1 vs JANTXV1N4620UR-1 |
CDLL4620C-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4620CUR-1 vs CDLL4620C-1E3 |
JANS1N4620UR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | JANTXV1N4620CUR-1 vs JANS1N4620UR-1 |
MLL4620CTR | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANTXV1N4620CUR-1 vs MLL4620CTR |
CDLL4620CE3 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4620CUR-1 vs CDLL4620CE3 |
CDLL4620C-1 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4620CUR-1 vs CDLL4620C-1 |
1N4620CURTR | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANTXV1N4620CUR-1 vs 1N4620CURTR |
JAN1N4620UR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4620CUR-1 vs JAN1N4620UR-1 |
JANTXV1N4620DUR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | JANTXV1N4620CUR-1 vs JANTXV1N4620DUR-1 |