Part Details for JANTXV1N4570AUR-1 by Microchip Technology Inc
Results Overview of JANTXV1N4570AUR-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4570AUR-1 Information
JANTXV1N4570AUR-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4570AUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3735
|
Newark | 6.4V .5Ma +/-1% Round-End Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N45... more RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $7.7200 | Buy Now |
DISTI #
1086-18170-ND
|
DigiKey | DIODE ZENER 6.4V 500MW DO213AA Min Qty: 150 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7201 | Buy Now |
DISTI #
JANTXV1N4570AUR-1
|
Avnet Americas | Metallurgically Bonded Glass Zener Diode 6.4V 100Ohm 2uA 2-Pin DO-213AA Surface Mount - Bulk (Alt: J... more RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9504 / $7.4250 | Buy Now |
DISTI #
JANTXV1N4570AUR-1/TR
|
Avnet Americas | Metallurgically Bonded Glass Zener Diode 6.4V 100Ohm 2uA 2-Pin DO-213AA Surface Mount - Tape and Ree... more RoHS: Not Compliant Min Qty: 173 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JANTXV1N4570AUR1
|
Mouser Electronics | Zener Diodes 6.4V .5MA +/-1% Round-End Temperature Compensated RoHS: Not Compliant | 0 |
|
$7.7300 | Order Now |
DISTI #
JANTXV1N4570AUR-1
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$8.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3700 / $15.4400 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 42 Package Multiple: 1 | 0 |
|
$7.2400 / $8.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3700 / $15.4400 | Buy Now |
Part Details for JANTXV1N4570AUR-1
JANTXV1N4570AUR-1 CAD Models
JANTXV1N4570AUR-1 Part Data Attributes
|
JANTXV1N4570AUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4570AUR-1
Microchip Technology Inc
Zener Diode, 0.5W, Silicon, DO-213AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/452 | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for JANTXV1N4570AUR-1
This table gives cross-reference parts and alternative options found for JANTXV1N4570AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4570AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4570AUR-1 | Cobham PLC | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4570AUR-1 vs JANTXV1N4570AUR-1 |
JANTXV1N4570AUR-1 | Compensated Devices Inc | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | JANTXV1N4570AUR-1 vs JANTXV1N4570AUR-1 |
JANTXV1N4570AUR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4570AUR-1 vs JANTXV1N4570AUR-1 |
1N4570AUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4570AUR-1 vs 1N4570AUR-1E3 |
CDLL4570AE3 | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4570AUR-1 vs CDLL4570AE3 |
1N4570AUR-1 | Microchip Technology Inc | $6.1090 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA | JANTXV1N4570AUR-1 vs 1N4570AUR-1 |
JANS1N4570AUR-1 | Cobham PLC | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4570AUR-1 vs JANS1N4570AUR-1 |
JAN1N4570AUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4570AUR-1 vs JAN1N4570AUR-1 |