Part Details for JANTXV1N4566AUR-1/TR by Microchip Technology Inc
Results Overview of JANTXV1N4566AUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4566AUR-1/TR Information
JANTXV1N4566AUR-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4566AUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3726
|
Newark | 6.4V .5Ma +/- .5% Round-End Temperature Compensated Tr Do-213Aa Rohs Compliant: Yes |Microchip JANTX... more RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 / $12.2400 | Buy Now |
DISTI #
150-JANTXV1N4566AUR-1/TR-ND
|
DigiKey | DIODE ZENER 6.4V 500MW DO213AA Min Qty: 111 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2401 | Buy Now |
DISTI #
JANTXV1N4566AUR-1/TR
|
Avnet Americas | Diode Zener Single 6.4V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANTXV1N4566AUR-1/TR) RoHS: Not Compliant Min Qty: 111 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-NTXV1N4566AUR1TR
|
Mouser Electronics | Zener Diodes 6.4V .5MA +/- .5% Round-End Temperature Compensated TR RoHS: Not Compliant | 0 |
|
$12.2400 | Order Now |
DISTI #
JANTXV1N4566AUR-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$13.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5800 / $24.2500 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.4800 / $13.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5800 / $24.2500 | Buy Now |
Part Details for JANTXV1N4566AUR-1/TR
JANTXV1N4566AUR-1/TR CAD Models
JANTXV1N4566AUR-1/TR Part Data Attributes
|
JANTXV1N4566AUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4566AUR-1/TR
Microchip Technology Inc
Zener Diode, 0.5W, Silicon, DO-213AA
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/452 | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |