Part Details for JANTXV1N4490 by Semtech Corporation
Overview of JANTXV1N4490 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N4490
|
Avnet Americas | Diode Zener Single 110V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: JANTXV1N4490) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANTXV1N4490
JANTXV1N4490 CAD Models
JANTXV1N4490 Part Data Attributes
|
JANTXV1N4490
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4490
Semtech Corporation
Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G99, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406 | |
Reference Voltage-Nom | 110 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.3 mA |
Alternate Parts for JANTXV1N4490
This table gives cross-reference parts and alternative options found for JANTXV1N4490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4490 | Semtech Corporation | Check for Price | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | JANTXV1N4490 vs 1N4490 |
JANTX1N4490D | Microchip Technology Inc | $42.8372 | Zener Diode, 110V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4490 vs JANTX1N4490D |
1N5338B/TR8 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | JANTXV1N4490 vs 1N5338B/TR8 |
BZX85C5V1 | Central Semiconductor Corp | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | JANTXV1N4490 vs BZX85C5V1 |
BZX85C5V1 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.1V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | JANTXV1N4490 vs BZX85C5V1 |
BZX85C5V1T26R | Texas Instruments | Check for Price | 5.1V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | JANTXV1N4490 vs BZX85C5V1T26R |
1N6490CE3 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4490 vs 1N6490CE3 |
JAN1N6490D | Microchip Technology Inc | Check for Price | Zener Diode, 5.1V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4490 vs JAN1N6490D |
BZX85C5V1_T50A | onsemi | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | JANTXV1N4490 vs BZX85C5V1_T50A |