Part Details for JANTXV1N4489 by Microsemi Corporation
Overview of JANTXV1N4489 by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,100V V(Z),5%,DO-204AL | 148 |
|
$10.3759 / $18.0450 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,100V V(Z),5%,DO-204AL | 92 |
|
$17.4004 / $20.4710 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,100V V(Z),5%,DO-204AL | 67 |
|
$15.7894 / $20.3006 | Buy Now |
Part Details for JANTXV1N4489
JANTXV1N4489 CAD Models
JANTXV1N4489 Part Data Attributes
|
JANTXV1N4489
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4489
Microsemi Corporation
Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for JANTXV1N4489
This table gives cross-reference parts and alternative options found for JANTXV1N4489. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4489, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6489 | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4489 vs JANS1N6489 |
1N4489 | Central Semiconductor Corp | Check for Price | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | JANTXV1N4489 vs 1N4489 |
JANTX1N4489DUS | Microchip Technology Inc | $51.0702 | Zener Diode, 100V V(Z), 1%, 1.5W, Silicon, Unidirectional | JANTXV1N4489 vs JANTX1N4489DUS |
JANTX1N4489C | Microchip Technology Inc | $34.2579 | Zener Diode, 100V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4489 vs JANTX1N4489C |
1N4489 | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4489 vs 1N4489 |
JANTX1N6489US | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4489 vs JANTX1N6489US |
1N4489 | Semtech Corporation | Check for Price | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | JANTXV1N4489 vs 1N4489 |
1N6489 | Microchip Technology Inc | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4489 vs 1N6489 |
JANTXV1N4489 | Semicon Components Inc | Check for Price | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional | JANTXV1N4489 vs JANTXV1N4489 |