Part Details for JANTXV1N4471 by Semtech Corporation
Overview of JANTXV1N4471 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-JANTXV1N4471-ND
|
DigiKey | 18V ZENER 1.5W Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTXV1N4471
|
Avnet Americas | Diode Zener Single 18V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: JANTXV1N4471) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANTXV1N4471
JANTXV1N4471 CAD Models
JANTXV1N4471 Part Data Attributes
|
JANTXV1N4471
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4471
Semtech Corporation
Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G99, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 100 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for JANTXV1N4471
This table gives cross-reference parts and alternative options found for JANTXV1N4471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4471 | Unitrode Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANTXV1N4471 vs JAN1N4471 |
JAN1N4471 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANTXV1N4471 vs JAN1N4471 |
JANTXV1N4471 | Semicon Components Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional | JANTXV1N4471 vs JANTXV1N4471 |
1N4471 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4471 vs 1N4471 |
1N4471 | Unitrode Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANTXV1N4471 vs 1N4471 |
1N4471 | Microchip Technology Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4471 vs 1N4471 |
1N4471TRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 18V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | JANTXV1N4471 vs 1N4471TRLEADFREE |
JAN1N4471 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANTXV1N4471 vs JAN1N4471 |