Part Details for JANTXV1N4468 by Microchip Technology Inc
Overview of JANTXV1N4468 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3694
|
Newark | 13 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANTXV1N4468 RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2000 / $12.5400 | Buy Now |
DISTI #
1086-17751-ND
|
DigiKey | DIODE ZENER 13V 1.5W DO41 Min Qty: 117 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6501 | Buy Now |
DISTI #
JANTXV1N4468
|
Avnet Americas | - Bulk (Alt: JANTXV1N4468) RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2000 / $12.5400 | Buy Now |
DISTI #
494-JANTXV1N4468
|
Mouser Electronics | Zener Diodes 13V 8 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$12.5400 | Order Now |
DISTI #
JANTXV1N4468
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1664 Alternates Available |
|
$12.5400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 13V - ±5% - 1.5W - 8 Ohms - 50 nA @ 10.4 V Reverse Leakage @ Vr - 1 V @ 200 mA Forward (Vf) (Max)@If - DO-41 Package. RoHS: Compliant | 1664 Factory Stock |
|
$11.0900 / $22.7100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$10.9300 / $13.1800 | Buy Now |
|
NexGen Digital | 20 |
|
RFQ | ||
DISTI #
JANTXV1N4468
|
Avnet Silica | (Alt: JANTXV1N4468) RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTXV1N4468
|
EBV Elektronik | (Alt: JANTXV1N4468) RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTXV1N4468
JANTXV1N4468 CAD Models
JANTXV1N4468 Part Data Attributes
|
JANTXV1N4468
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4468
Microchip Technology Inc
Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
Alternate Parts for JANTXV1N4468
This table gives cross-reference parts and alternative options found for JANTXV1N4468. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4468, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4468 | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTXV1N4468 vs JANTX1N4468 |
JAN1N4468 | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N4468 vs JAN1N4468 |
JANTX1N4468 | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Semicon Components Inc | JANTXV1N4468 vs JANTX1N4468 |
1N4468TR | Zener Diode, 13V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | JANTXV1N4468 vs 1N4468TR |
JAN1N4468 | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | JANTXV1N4468 vs JAN1N4468 |
JANTXV1N4468 | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Semicon Components Inc | JANTXV1N4468 vs JANTXV1N4468 |
JANTXV1N4468 | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N4468 vs JANTXV1N4468 |
JANTX1N4468 | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANTXV1N4468 vs JANTX1N4468 |
JAN1N4468 | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional | Semicon Components Inc | JANTXV1N4468 vs JAN1N4468 |
JAN1N4468 | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANTXV1N4468 vs JAN1N4468 |