Part Details for JANTXV1N4465D by Defense Logistics Agency
Overview of JANTXV1N4465D by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N4465D
JANTXV1N4465D CAD Models
JANTXV1N4465D Part Data Attributes
|
JANTXV1N4465D
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4465D
Defense Logistics Agency
Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 25 mA |
Alternate Parts for JANTXV1N4465D
This table gives cross-reference parts and alternative options found for JANTXV1N4465D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4465D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4465D | Defense Logistics Agency | Check for Price | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | JANTXV1N4465D vs JAN1N4465D |
JANTX1N4465D | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4465D vs JANTX1N4465D |
JAN1N4465D | Microchip Technology Inc | $21.6065 | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4465D vs JAN1N4465D |
1N4465D | Microchip Technology Inc | $22.8098 | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4465D vs 1N4465D |
1N4465DE3 | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4465D vs 1N4465DE3 |
JANTXV1N4465D | Microchip Technology Inc | $39.6049 | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4465D vs JANTXV1N4465D |
JAN1N4465D | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4465D vs JAN1N4465D |
JANTX1N4465D | Defense Logistics Agency | Check for Price | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | JANTXV1N4465D vs JANTX1N4465D |
1N4465D | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4465D vs 1N4465D |