There are no models available for this part yet.
Overview of JANTXV1N4463 by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for JANTXV1N4463 by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27W5926
|
Newark | 8.2V Zener 1.5W |Semtech JANTXV1N4463 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9100 | Buy Now | |
DISTI #
JANTXV1N4463
|
Avnet Americas | Diode Zener Single 8.2V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: JANTXV1N4463) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Bristol Electronics | 100 |
|
RFQ | ||||
Quest Components | ZENER DIODE, 8.2V V(Z), 5%, 1.5W, SILICON, UNIDIRECTIONAL, DO-41 | 80 |
|
$14.8706 / $19.1194 | Buy Now |
CAD Models for JANTXV1N4463 by Semtech Corporation
Part Data Attributes for JANTXV1N4463 by Semtech Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED, G99, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
3 Ω
|
JESD-30 Code
|
O-XALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/406
|
Reference Voltage-Nom
|
8.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
31 mA
|
Alternate Parts for JANTXV1N4463
This table gives cross-reference parts and alternative options found for JANTXV1N4463. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4463, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4463 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTXV1N4463 vs 1N4463 |
JANTX1N4463 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANTXV1N4463 vs JANTX1N4463 |
CDLL4463 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | JANTXV1N4463 vs CDLL4463 |
JAN1N4463 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Semicon Components Inc | JANTXV1N4463 vs JAN1N4463 |
JANS1N4463 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4463 vs JANS1N4463 |
JAN1N4463 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANTXV1N4463 vs JAN1N4463 |
JANTX1N4463 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTXV1N4463 vs JANTX1N4463 |
SP4463E3 | Zener Diode, 8.2V V(Z), 1.5W, Silicon, Unidirectional, | Microsemi Corporation | JANTXV1N4463 vs SP4463E3 |
1N4463 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANTXV1N4463 vs 1N4463 |
JAN1N4463 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTXV1N4463 vs JAN1N4463 |
Related Parts for JANTXV1N4463
-
JANTXV1N4958Zener Diodes
-
JANTX1N6844U3Rectifier Diodes
-
JANTX1N6111ATransient Suppressors
-
JANTXV2N6790Power Field-Effect Transistors
-
JAN2N2369AUASmall Signal Bipolar Transistors
-
J270Small Signal Field-Effect Transistors
-
JANTXV1N5308-1Current Regulator Diodes
-
JCD0512D12Power Supply Modules
-
JANTXV1N5619Signal Diodes