Part Details for JANTXV1N4454UR-1 by Microchip Technology Inc
Overview of JANTXV1N4454UR-1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N4454UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3682
|
Newark | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4454UR-1 Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $3.5900 | Buy Now |
DISTI #
1086-17629-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO213AA Min Qty: 378 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5900 | Buy Now |
DISTI #
JANTXV1N4454UR-1
|
Avnet Americas | Diode Switching 50V 0.2A 2-Pin DO-213AA - Bulk (Alt: JANTXV1N4454UR-1) RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4400 / $3.8600 | Buy Now |
DISTI #
494-JANTXV1N4454UR-1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$3.5900 | Order Now |
DISTI #
V37:1799_09137801
|
Arrow Electronics | Rectifier Diode Switching 50V 0.2A 4ns 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1521 | Americas - 8 |
|
$3.6250 | Buy Now |
DISTI #
JANTXV1N4454UR-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
2887 Alternates Available |
|
$3.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2887 Factory Stock |
|
$3.4200 / $7.1400 | Buy Now |
DISTI #
34863255
|
Verical | Rectifier Diode Switching 50V 0.2A 4ns 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1521 | Americas - 8 |
|
$3.6250 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 50V 200MA DO213AA | 1252 |
|
RFQ | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 90 Package Multiple: 1 | 0 |
|
$3.3700 / $4.0600 | Buy Now |
Part Details for JANTXV1N4454UR-1
JANTXV1N4454UR-1 CAD Models
JANTXV1N4454UR-1 Part Data Attributes
|
JANTXV1N4454UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4454UR-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N4454UR-1
This table gives cross-reference parts and alternative options found for JANTXV1N4454UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4454UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N4454UR-1 vs 1N4454UR-1 |
JAN1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, | Microsemi Corporation | JANTXV1N4454UR-1 vs JAN1N4454UR-1 |
1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | JANTXV1N4454UR-1 vs 1N4454UR-1 |
JANTX1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, | Microsemi Corporation | JANTXV1N4454UR-1 vs JANTX1N4454UR-1 |
1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham PLC | JANTXV1N4454UR-1 vs 1N4454UR-1 |
JANTXV1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JANTXV1N4454UR-1 vs JANTXV1N4454UR-1 |
1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4454UR-1 vs 1N4454UR-1 |
CDLL4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTXV1N4454UR-1 vs CDLL4454 |
1N4454UR-1E3 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4454UR-1 vs 1N4454UR-1E3 |