Part Details for JANTXV1N4249 by Microchip Technology Inc
Results Overview of JANTXV1N4249 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4249 Information
JANTXV1N4249 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3667
|
Newark | 1000V 1A Ufr, frr Tht A-Body Rohs Compliant: Yes |Microchip JANTXV1N4249 RoHS: Compliant Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $6.9400 | Buy Now |
DISTI #
1086-2728-ND
|
DigiKey | DIODE STANDARD 1KV 1AXIAL Min Qty: 195 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9400 | Buy Now |
DISTI #
JANTXV1N4249
|
Avnet Americas | Diode Standard Recovery 1000V 1A 2-Pin Case A Bag - Bulk (Alt: JANTXV1N4249) RoHS: Not Compliant Min Qty: 195 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4719 / $6.6850 | Buy Now |
DISTI #
494-JANTXV1N4249
|
Mouser Electronics | Rectifiers 1000V 1A UFR,FRR THT RoHS: Not Compliant | 0 |
|
$6.9100 / $6.9400 | Order Now |
DISTI #
JANTXV1N4249
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 Lead time: 24 Weeks, 0 Days |
179 Alternates Available |
|
$7.4800 | Buy Now |
|
Onlinecomponents.com | Diode - JANTXV Level - 1000V - 1A - 1.3 V @ 3 A Forward (Vf) (Max) @ If - Standard Recovery >500n... more RoHS: Compliant | 179 Factory Stock |
|
$6.5900 / $13.8100 | Buy Now |
DISTI #
JANTXV1N4249
|
IBS Electronics | NON-COMPLIANT THROUGH HOLE BULK AXIAL 2 PRODUCTION (LAST UPDATED: 1 MONTH AGO) NO 1 µ, A Min Qty: 195 Package Multiple: 1 | 0 |
|
$9.1903 / $9.6558 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 46 Package Multiple: 1 | 0 |
|
$6.5100 / $7.8500 | Buy Now |
|
Master Electronics | Diode - JANTXV Level - 1000V - 1A - 1.3 V @ 3 A Forward (Vf) (Max) @ If - Standard Recovery >500n... more RoHS: Compliant | 179 Factory Stock |
|
$6.5900 / $13.8100 | Buy Now |
Part Details for JANTXV1N4249
JANTXV1N4249 CAD Models
JANTXV1N4249 Part Data Attributes
|
JANTXV1N4249
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4249
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N4249
This table gives cross-reference parts and alternative options found for JANTXV1N4249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4249GP-E3/54 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, | JANTXV1N4249 vs 1N4249GP-E3/54 |