Part Details for JANTXV1N4246/TR by Microchip Technology Inc
Overview of JANTXV1N4246/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4246/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3662
|
Newark | 400V 1A Ufr, frr Tht Tr A-Body Rohs Compliant: Yes |Microchip JANTXV1N4246/TR RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $7.3100 | Buy Now |
DISTI #
150-JANTXV1N4246/TR-ND
|
DigiKey | DIODE GEN PURP 400V 1A Min Qty: 186 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3101 | Buy Now |
DISTI #
JANTXV1N4246/TR
|
Avnet Americas | Diode Standard Recovery 400V 1A 2-Pin Case A T/R - Tape and Reel (Alt: JANTXV1N4246/TR) RoHS: Not Compliant Min Qty: 186 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.9800 / $7.8700 | Buy Now |
DISTI #
494-JANTXV1N4246/TR
|
Mouser Electronics | Rectifiers 400V 1A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$7.3100 / $7.8700 | Order Now |
DISTI #
JANTXV1N4246/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9500 / $14.4600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8500 / $8.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9500 / $14.4600 | Buy Now |