Part Details for JANTXV1N4148UR-1 by Microchip Technology Inc
Overview of JANTXV1N4148UR-1 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4148UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3303
|
Newark | 75 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4148UR-1 RoHS: Compliant Min Qty: 524 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
1086-15551-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO213AA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8182 In Stock |
|
$2.6100 / $2.8100 | Buy Now |
DISTI #
JANTXV1N4148UR-1/T
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Tape and Reel (Alt: JANTXV1N4148UR-1/T) RoHS: Not Compliant Min Qty: 498 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.6400 / $2.9500 | Buy Now |
DISTI #
JANTXV1N4148UR-1
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Bulk (Alt: JANTXV1N4148UR-1) RoHS: Not Compliant Min Qty: 524 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 / $2.8100 | Buy Now |
DISTI #
494-JANTXV1N4148UR-1
|
Mouser Electronics | Small Signal Switching Diodes 75 V Signal or Computer Diode RoHS: Not Compliant | 1434 |
|
$2.6100 / $2.8100 | Buy Now |
DISTI #
V37:1799_09137776
|
Arrow Electronics | Diode Switching 75V 0.2A 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2334 | Americas - 205 |
|
$2.5220 / $2.7990 | Buy Now |
DISTI #
JANTXV1N4148UR-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
11951 Alternates Available |
|
$2.8100 | Buy Now |
|
Future Electronics | JANTXV Series 75 V 200 mA SMT Glass MELF Switching Diode - DO-213AA RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 524 Lead time: 22 Weeks Container: Bulk | 3Bulk |
|
$2.3700 | Buy Now |
|
Future Electronics | JANTXV Series 75 V 200 mA SMT Glass MELF Switching Diode - DO-213AA RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$2.4400 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4148UR-1/TR RoHS: Compliant |
19 In Stock 1000 On Order 11951 Factory Stock |
|
$2.4300 / $3.1200 | Buy Now |
Part Details for JANTXV1N4148UR-1
JANTXV1N4148UR-1 CAD Models
JANTXV1N4148UR-1 Part Data Attributes
|
JANTXV1N4148UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4148UR-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N4148UR-1
This table gives cross-reference parts and alternative options found for JANTXV1N4148UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4148UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LL4148-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | JANTXV1N4148UR-1 vs LL4148-7 |
LL4148R | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | JANTXV1N4148UR-1 vs LL4148R |
1N4148UR-1E3 | Microsemi Corporation | Check for Price | 0.2A, 75V, SILICON, SIGNAL DIODE, DO-213AA, MELF-2 | JANTXV1N4148UR-1 vs 1N4148UR-1E3 |
1N4148WT | onsemi | $0.0358 | Small Signal Diode, SOD-523-2, 8000-REEL | JANTXV1N4148UR-1 vs 1N4148WT |
1N4148WHE3-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, | JANTXV1N4148UR-1 vs 1N4148WHE3-TP |
1N4148W-13P | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-123, 2 PIN | JANTXV1N4148UR-1 vs 1N4148W-13P |
LL4148-M-08 | Vishay Semiconductors | Check for Price | SWITCHING DIODE GENPURP MINIMELF-E2-M | JANTXV1N4148UR-1 vs LL4148-M-08 |
JAN1N4148UR-1 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, | JANTXV1N4148UR-1 vs JAN1N4148UR-1 |
LL4148-M-18 | Vishay Semiconductors | Check for Price | SWITCHING DIODE GENPURP MINIMELF-E2-M | JANTXV1N4148UR-1 vs LL4148-M-18 |