Part Details for JANTXV1N4148UBCCCP/TR by Microchip Technology Inc
Results Overview of JANTXV1N4148UBCCCP/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4148UBCCCP/TR Information
JANTXV1N4148UBCCCP/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4148UBCCCP/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5999
|
Newark | 75V 3-Pin Cer Signal Or Computer Diode Tr Ubc Rohs Compliant: Yes |Microchip JANTXV1N4148UBCCCP/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$31.6300 / $32.8900 | Buy Now |
DISTI #
150-JANTXV1N4148UBCCCP/TR-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA UBC Min Qty: 200 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.8900 | Buy Now |
DISTI #
JANTXV1N4148UBCCCP/TR
|
Avnet Americas | SIGNAL OR COMPUTER DIODE - Tape and Reel (Alt: JANTXV1N4148UBCCCP/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$29.8287 / $31.8527 | Buy Now |
DISTI #
579-XV1N4148UBCCCPTR
|
Mouser Electronics | Small Signal Switching Diodes 75V 1A 200mA 3 Pin CER Signal or Computer Diode TR RoHS: Not Compliant | 0 |
|
$32.8900 | Order Now |
DISTI #
JANTXV1N4148UBCCCP/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UBC, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$35.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4100 / $86.0200 | Buy Now |
|
NAC | Signal or Computer Diode, UBC RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$30.8500 / $36.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.4100 / $86.0200 | Buy Now |