Part Details for JANTXV1N4130UR-1 by Microchip Technology Inc
Overview of JANTXV1N4130UR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4130UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3635
|
Newark | 68V 700 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4130UR-1 RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $9.7500 | Buy Now |
DISTI #
1086-17475-ND
|
DigiKey | DIODE ZENER 68V 500MW DO213AA Min Qty: 139 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7500 | Buy Now |
DISTI #
JANTXV1N4130UR-1/T
|
Avnet Americas | Diode Zener Single 68V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANTXV1N4130UR-1/T) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$9.5000 / $10.6400 | Buy Now |
DISTI #
JANTXV1N4130UR-1
|
Avnet Americas | Diode Zener Single 68V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTXV1N4130UR-1) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3800 / $10.5000 | Buy Now |
DISTI #
494-JANTXV1N4130UR-1
|
Mouser Electronics | Zener Diodes 68V 700 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$9.7500 / $10.5000 | Order Now |
DISTI #
JANTXV1N4130UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2400 / $19.3600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1500 / $11.0300 | Buy Now |
|
NexGen Digital | 39 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.2400 / $19.3600 | Buy Now |
Part Details for JANTXV1N4130UR-1
JANTXV1N4130UR-1 CAD Models
JANTXV1N4130UR-1 Part Data Attributes
|
JANTXV1N4130UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4130UR-1
Microchip Technology Inc
Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 700 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 68 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 64.6 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4130UR-1
This table gives cross-reference parts and alternative options found for JANTXV1N4130UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4130UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLL4130 | Freescale Semiconductor | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,68V V(Z),5%,DO-213AA | JANTXV1N4130UR-1 vs MLL4130 |
JANS1N4130UR-1 | Microchip Technology Inc | $50.9407 | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | JANTXV1N4130UR-1 vs JANS1N4130UR-1 |
MLL4130-1 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | JANTXV1N4130UR-1 vs MLL4130-1 |
MLL4130E3 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANTXV1N4130UR-1 vs MLL4130E3 |
1N4130UR-1 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | JANTXV1N4130UR-1 vs 1N4130UR-1 |