Part Details for JANTXV1N4130UR-1/TR by Microchip Technology Inc
Overview of JANTXV1N4130UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4130UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3636
|
Newark | 68V 700 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4130UR-1/TR RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 / $9.8800 | Buy Now |
DISTI #
150-JANTXV1N4130UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 137 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8800 | Buy Now |
DISTI #
494-JANTXV1N4130UR1R
|
Mouser Electronics | Zener Diodes 68V 700 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$9.8800 / $10.6400 | Order Now |
DISTI #
JANTXV1N4130UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4100 / $19.3400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.2700 / $11.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.4100 / $19.3400 | Buy Now |
Part Details for JANTXV1N4130UR-1/TR
JANTXV1N4130UR-1/TR CAD Models
JANTXV1N4130UR-1/TR Part Data Attributes
|
JANTXV1N4130UR-1/TR
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTXV1N4130UR-1/TR
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |