Part Details for JANTXV1N4113D-1/TR by Microchip Technology Inc
Overview of JANTXV1N4113D-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4113D-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1101
|
Newark | 19V 150 Ohms Voltage Regulator Tr Do-35 Rohs Compliant: Yes |Microchip JANTXV1N4113D-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2600 / $25.2300 | Buy Now |
DISTI #
150-JANTXV1N4113D-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.2301 | Buy Now |
DISTI #
494-JANTXV1N4113D1TR
|
Mouser Electronics | Zener Diodes 19 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$27.1700 | Order Now |
DISTI #
JANTXV1N4113D-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0900 / $50.4700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.6700 / $27.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.0900 / $50.4700 | Buy Now |