Part Details for JANTXV1N4111-1 by Sensitron Semiconductors
Overview of JANTXV1N4111-1 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4111-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N4111-1
|
Avnet Americas | Zener Single 17V 500mW 2-Pin - Bulk (Alt: JANTXV1N4111-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for JANTXV1N4111-1
JANTXV1N4111-1 CAD Models
JANTXV1N4111-1 Part Data Attributes
|
JANTXV1N4111-1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4111-1
Sensitron Semiconductors
Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-7 | |
Package Description | DO-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 17 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4111-1
This table gives cross-reference parts and alternative options found for JANTXV1N4111-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4111-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4111 | Motorola Mobility LLC | Check for Price | 17V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | JANTXV1N4111-1 vs JANTXV1N4111 |
1N4111 | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, | JANTXV1N4111-1 vs 1N4111 |
1N4111TIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, | JANTXV1N4111-1 vs 1N4111TIN/LEAD |
1N4111-1 | VPT Components | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | JANTXV1N4111-1 vs 1N4111-1 |
1N4111-A | Micro Commercial Components | Check for Price | Zener Diode, | JANTXV1N4111-1 vs 1N4111-A |
JANTX1N4111-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 17V V(Z), 5%, 0.4W, Silicon, Unidirectional, | JANTXV1N4111-1 vs JANTX1N4111-1 |
JAN1N4111 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 17V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | JANTXV1N4111-1 vs JAN1N4111 |
1N4111-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 17V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTXV1N4111-1 vs 1N4111-1E3 |
JANS1N4111-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4111-1 vs JANS1N4111-1 |