Part Details for JANTXV1N4110UR-1 by Microchip Technology Inc
Overview of JANTXV1N4110UR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4110UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3555
|
Newark | 16V 100 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4110UR-1 RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $10.5000 | Buy Now |
DISTI #
1086-17133-ND
|
DigiKey | DIODE ZENER 16V 500MW DO213AA Min Qty: 139 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7500 | Buy Now |
DISTI #
JANTXV1N4110UR-1
|
Avnet Americas | Diode Zener Single 16V 5% 0.5W 2-Pin MELF DO-213AA Bag - Bulk (Alt: JANTXV1N4110UR-1) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3800 / $10.5000 | Buy Now |
DISTI #
494-JANTXV1N4110UR-1
|
Mouser Electronics | Zener Diodes 16V 100 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$9.7500 / $10.5000 | Order Now |
DISTI #
JANTXV1N4110UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
622 Alternates Available |
|
$10.5000 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 16V - ±5% - 500 mW - 100 Ohms - 50 nA @ 12.2 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-213AA. RoHS: Compliant | 622 Factory Stock |
|
$9.2400 / $19.3600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1500 / $11.0300 | Buy Now |
|
Master Electronics | Zener Diode - JANTXV Level - 16V - ±5% - 500 mW - 100 Ohms - 50 nA @ 12.2 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-213AA. RoHS: Compliant | 622 Factory Stock |
|
$9.2400 / $19.3600 | Buy Now |
Part Details for JANTXV1N4110UR-1
JANTXV1N4110UR-1 CAD Models
JANTXV1N4110UR-1 Part Data Attributes
|
JANTXV1N4110UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4110UR-1
Microchip Technology Inc
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 11.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4110UR-1
This table gives cross-reference parts and alternative options found for JANTXV1N4110UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4110UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4110E3-1 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANTXV1N4110UR-1 vs MLL4110E3-1 |
1N4110UR-1 | Zener Diode, | VPT Components | JANTXV1N4110UR-1 vs 1N4110UR-1 |
1N4110UR | Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 100 | Digitron Semiconductors | JANTXV1N4110UR-1 vs 1N4110UR |
MLL4110E3TR | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTXV1N4110UR-1 vs MLL4110E3TR |
1N4110UR-1 | Zener Diode, 16V V(Z), 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | JANTXV1N4110UR-1 vs 1N4110UR-1 |
1N4110UR-1E3 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTXV1N4110UR-1 vs 1N4110UR-1E3 |
1N4110UR | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTXV1N4110UR-1 vs 1N4110UR |
JANTX1N4110UR-1 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTXV1N4110UR-1 vs JANTX1N4110UR-1 |
JANTXV1N4110UR-1 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JANTXV1N4110UR-1 vs JANTXV1N4110UR-1 |
1N4110URE3 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTXV1N4110UR-1 vs 1N4110URE3 |