Part Details for JANTXV1N4110 by Bkc Semiconductors Inc
Overview of JANTXV1N4110 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N4110
JANTXV1N4110 CAD Models
JANTXV1N4110 Part Data Attributes
|
JANTXV1N4110
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4110
Bkc Semiconductors Inc
Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4110
This table gives cross-reference parts and alternative options found for JANTXV1N4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4110-1 | Microchip Technology Inc | $9.3199 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | JANTXV1N4110 vs JANTXV1N4110-1 |
1N4110E3 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTXV1N4110 vs 1N4110E3 |
1N4110/TR | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTXV1N4110 vs 1N4110/TR |
JAN1N4110-1 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JANTXV1N4110 vs JAN1N4110-1 |
JANTX1N4110 | Motorola Semiconductor Products | Check for Price | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | JANTXV1N4110 vs JANTX1N4110 |
1N4110 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.25W, | JANTXV1N4110 vs 1N4110 |
1N4110-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTXV1N4110 vs 1N4110-1E3 |
1N4110 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 16V 5% 250mW 2-Pin DO-35 | JANTXV1N4110 vs 1N4110 |
1N4110-1 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTXV1N4110 vs 1N4110-1 |