Part Details for JANTXV1N4105UR-1 by Cobham PLC
Overview of JANTXV1N4105UR-1 by Cobham PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JANTXV1N4105UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25918925
|
Verical | Zener Diode Single 11V 5% 200Ohm 500mW 2-Pin DO-213AA RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1308 | Americas - 6 |
|
$10.4500 | Buy Now |
DISTI #
C1S106700013547
|
Chip1Stop | Diode Zener Single 11V 5% 500mW 2-Pin MELF RoHS: Not Compliant | 6 |
|
$10.4500 | Buy Now |
Part Details for JANTXV1N4105UR-1
JANTXV1N4105UR-1 CAD Models
JANTXV1N4105UR-1 Part Data Attributes
|
JANTXV1N4105UR-1
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4105UR-1
Cobham PLC
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |