Part Details for JANTXV1N4100CUR-1 by Microchip Technology Inc
Results Overview of JANTXV1N4100CUR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N4100CUR-1 Information
JANTXV1N4100CUR-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N4100CUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0994
|
Newark | 7.5V 200 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4100CUR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1100 / $35.4800 | Buy Now |
DISTI #
1086-16972-ND
|
DigiKey | DIODE ZENER 7.5V 500MW DO213AA Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.4800 | Buy Now |
DISTI #
JANTXV1N4100CUR-1
|
Avnet Americas | Diode Zener Single 7.5V 2% 0.5W 2-Pin MELF DO-213AA Bag - Bulk (Alt: JANTXV1N4100CUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9488 / $34.1125 | Buy Now |
DISTI #
494-JANTXV1N4100CUR1
|
Mouser Electronics | Zener Diodes 7.5V 200 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$35.4400 | Order Now |
DISTI #
JANTXV1N4100CUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 COO: PHL ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
21 Alternates Available |
|
$38.2100 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 7.5V - ±2% - 500 mW - 200 Ohms - 1 µA @ 5.7 V Reverse Leakage @ Vr - 1.... more RoHS: Compliant | 21 Factory Stock |
|
$33.8800 / $102.0690 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$33.2800 / $38.9900 | Buy Now |
|
Master Electronics | Zener Diode - JANTXV Level - 7.5V - ±2% - 500 mW - 200 Ohms - 1 µA @ 5.7 V Reverse Leakage @ Vr - 1.... more RoHS: Compliant | 21 Factory Stock |
|
$33.8800 / $102.0690 | Buy Now |