Part Details for JANTXV1N3893 by Microchip Technology Inc
Overview of JANTXV1N3893 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N3893
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4948
|
Newark | Ufr, frr Do-4 Rohs Compliant: Yes |Microchip JANTXV1N3893 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.5000 / $317.7200 | Buy Now |
DISTI #
1086-15706-ND
|
DigiKey | DIODE GEN PURP 400V 12A DO203AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$317.7200 | Buy Now |
DISTI #
JANTXV1N3893
|
Avnet Americas | Diode Fast Recovery 400V 20A 2-Pin DO-203AA Tray - Bulk (Alt: JANTXV1N3893) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$305.5000 / $342.1600 | Buy Now |
DISTI #
494-JANTXV1N3893
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$342.1600 | Order Now |
DISTI #
JANTXV1N3893
|
Microchip Technology Inc | UFR,FRR _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$342.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$309.7700 / $909.1700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$298.0500 / $349.1400 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$309.7700 / $909.1700 | Buy Now |
Part Details for JANTXV1N3893
JANTXV1N3893 CAD Models
JANTXV1N3893 Part Data Attributes
|
JANTXV1N3893
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N3893
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/304 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTXV1N3893
This table gives cross-reference parts and alternative options found for JANTXV1N3893. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3893, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N3893 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | JANTXV1N3893 vs JAN1N3893 |
1N3893 | Motorola Mobility LLC | Check for Price | 12A, 400V, SILICON, RECTIFIER DIODE, DO-4 | JANTXV1N3893 vs 1N3893 |
JANTXV1N3893 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | JANTXV1N3893 vs JANTXV1N3893 |
1N3893 | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | JANTXV1N3893 vs 1N3893 |
JAN1N3893 | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, | JANTXV1N3893 vs JAN1N3893 |
1N3893 | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon | JANTXV1N3893 vs 1N3893 |
1N3893 | STMicroelectronics | Check for Price | 12A, 400V, SILICON, RECTIFIER DIODE | JANTXV1N3893 vs 1N3893 |
1N3893 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, | JANTXV1N3893 vs 1N3893 |
1N3893 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | JANTXV1N3893 vs 1N3893 |