Part Details for JANTXV1N3823D-1/TR by Microchip Technology Inc
Results Overview of JANTXV1N3823D-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N3823D-1/TR Information
JANTXV1N3823D-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N3823D-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0963
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip JANTXV1N3823D-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2800 / $31.4900 | Buy Now |
DISTI #
150-JANTXV1N3823D-1/TR-ND
|
DigiKey | DIODE ZENER 3.9V 1W DO204AL Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.4901 | Buy Now |
DISTI #
JANTXV1N3823D-1/TR
|
Avnet Americas | Diode Zener Single 3.9V 1% 12.5mW 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: JANTXV1N3823D-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$28.5554 / $30.4930 | Buy Now |
DISTI #
494-JANTXV1N3823D1TR
|
Mouser Electronics | Zener Diodes 3.9V 64mA 9 Ohms Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$31.4900 | Order Now |
DISTI #
JANTXV1N3823D-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.0700 / $62.9700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.5400 / $34.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.0700 / $62.9700 | Buy Now |