JANTXV1N3327B
Description: Zener Diode, 39V V(Z), 4.87%, 50W, Silicon, Unidirectional, DO-5

Overview of JANTXV1N3327B by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Price & Stock for JANTXV1N3327B by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N3327B
Microchip Technology Inc Voltage Regulator _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1,063.2400
$1,063.2400 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for JANTXV1N3327B by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N3327B by Microchip Technology Inc

JANTXV1N3327B
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DO-5, 1 PIN
Reach Compliance Code
compliant
Factory Lead Time
35 Weeks
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
39 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
4.87%
Working Test Current
320 mA
Want to compare parts?
  1. JANTXV1N3327B
    Microchip Technology Inc
    Zener Diode, 39V V(Z), 4.87%, 50W, Silicon, Unidirectional, DO-5
    VS

Alternate Parts for JANTXV1N3327B

This table gives cross-reference parts and alternative options found for JANTXV1N3327B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3327B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3327B Zener Diode, 39V V(Z), 4.87%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTXV1N3327B vs JAN1N3327B
1N3327B Zener Diode, 39V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 International Semiconductor Inc JANTXV1N3327B vs 1N3327B
1N3327B Zener Diode, 39V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc JANTXV1N3327B vs 1N3327B
JANTX1N3327B Zener Diode, 39V V(Z), 4.87%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTXV1N3327B vs JANTX1N3327B
1N3327B Zener Diode, 39V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N3327B vs 1N3327B
1N3327B Zener Diode, 39V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 Central Semiconductor Corp JANTXV1N3327B vs 1N3327B
1N3327B 39V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3327B vs 1N3327B
Part Number Description Manufacturer Compare
1N2826COX.160 Zener Diode, 39V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N3327B vs 1N2826COX.160
JAN1N2826RD Zener Diode, 39V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N3327B vs JAN1N2826RD
1N2826ACOX.120 Zener Diode, 39V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N3327B vs 1N2826ACOX.120
1N2826RD Zener Diode, 39V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N3327B vs 1N2826RD
JANTXV1N2826D Zener Diode, 39V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N3327B vs JANTXV1N2826D
JANTXV1N2826RB Zener Diode, 39V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N3327B vs JANTXV1N2826RB
JAN1N2826RA Zener Diode, 39V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N3327B vs JAN1N2826RA
1N2826A Zener Diode, 39V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N3327B vs 1N2826A
1N2826RB Zener Diode, 39V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N3327B vs 1N2826RB
1N2826BR Zener Diode, 39V V(Z), 5%, 50W, Silicon, Unidirectional Microsemi Corporation JANTXV1N3327B vs 1N2826BR

Related Parts for JANTXV1N3327B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N3327B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N3327B by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTXV1N3327B would you like to use for your alert(s)?
  • Please alert me when JANTXV1N3327B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N3327B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N3327B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N3327B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N3327B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N3327B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: