Part Details for JANTXV1N3309RB by Motorola Mobility LLC
Overview of JANTXV1N3309RB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N3309RB
JANTXV1N3309RB CAD Models
JANTXV1N3309RB Part Data Attributes
|
JANTXV1N3309RB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N3309RB
Motorola Mobility LLC
10V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 5.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1200 mA |
Alternate Parts for JANTXV1N3309RB
This table gives cross-reference parts and alternative options found for JANTXV1N3309RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3309RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3309RB | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | JANTXV1N3309RB vs 1N3309RB |
1N3309RB | Central Semiconductor Corp | Check for Price | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | JANTXV1N3309RB vs 1N3309RB |
1N3309RB | Motorola Mobility LLC | Check for Price | 10V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JANTXV1N3309RB vs 1N3309RB |
JAN1N3309RB | Motorola Mobility LLC | Check for Price | 10V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JANTXV1N3309RB vs JAN1N3309RB |
JANTX1N3309RB | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | JANTXV1N3309RB vs JANTX1N3309RB |
JANTXV1N3309RB | Microchip Technology Inc | Check for Price | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | JANTXV1N3309RB vs JANTXV1N3309RB |
1N3309RB | Solid State Inc | Check for Price | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | JANTXV1N3309RB vs 1N3309RB |
1N3309BR | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | JANTXV1N3309RB vs 1N3309BR |
1N3309BR | International Semiconductor Inc | Check for Price | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | JANTXV1N3309RB vs 1N3309BR |
1N3309RB | Microchip Technology Inc | Check for Price | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | JANTXV1N3309RB vs 1N3309RB |