JANTXV1N3049C-1
Description: Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41

Overview of JANTXV1N3049C-1 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTXV1N3049C-1 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N3049C-1
Microchip Technology Inc Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $219.3000
$219.3000 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 0
RFQ

CAD Models for JANTXV1N3049C-1 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N3049C-1 by Microchip Technology Inc

JANTXV1N3049C-1
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DO-41, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1100 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
160 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
1.6 mA
Want to compare parts?
  1. JANTXV1N3049C-1
    Microchip Technology Inc
    Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41
    VS

Alternate Parts for JANTXV1N3049C-1

This table gives cross-reference parts and alternative options found for JANTXV1N3049C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3049C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1GZ160D2TR Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs MSP1GZ160D2TR
JANTXV1N3049C-1 Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs JANTXV1N3049C-1
MV1GZ160D2TR Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs MV1GZ160D2TR
MX1EZ160D2TR Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs MX1EZ160D2TR
MV1EZ160D2 Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs MV1EZ160D2
MX1GZ160D2TR Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs MX1GZ160D2TR
MSP1GZ160D2 Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs MSP1GZ160D2
Z1160C Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc JANTXV1N3049C-1 vs Z1160C
JANTX1N3049C-1 Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTXV1N3049C-1 vs JANTX1N3049C-1
MX1GZ160D2 Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs MX1GZ160D2
Part Number Description Manufacturer Compare
JAN1N3049C-1 Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Defense Logistics Agency JANTXV1N3049C-1 vs JAN1N3049C-1
MSP1GZ160D2 Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs MSP1GZ160D2
Z1160C Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc JANTXV1N3049C-1 vs Z1160C
JANTX1N3049C-1 Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTXV1N3049C-1 vs JANTX1N3049C-1
MQ1GZ160D2TR Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs MQ1GZ160D2TR
MSP1EZ160D2E3TR Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs MSP1EZ160D2E3TR
MX1GZ160D2E3 Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs MX1GZ160D2E3
MSP1EZ160D2 Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs MSP1EZ160D2
MX1EZ160D2TR Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs MX1EZ160D2TR
MV1GZ160D2TR Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation JANTXV1N3049C-1 vs MV1GZ160D2TR

Related Parts for JANTXV1N3049C-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N3049C-1 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N3049C-1 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTXV1N3049C-1 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N3049C-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N3049C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N3049C-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N3049C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N3049C-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N3049C-1 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: