Part Details for JANTXV1N3045B-1/TR by Microchip Technology Inc
Overview of JANTXV1N3045B-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N3045B-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3488
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip JANTXV1N3045B-1/TR RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 / $10.4400 | Buy Now |
DISTI #
150-JANTXV1N3045B-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 130 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4401 | Buy Now |
DISTI #
JANTXV1N3045B-1/TR
|
Avnet Americas | Glass Case Zener Diode 110V 1W 2-Pin DO-41 - Tape and Reel (Alt: JANTXV1N3045B-1/TR) RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JANTXV1N3045B1TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$10.4400 / $11.2400 | Order Now |
DISTI #
JANTXV1N3045B-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9200 / $20.5600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.7900 / $11.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.9200 / $20.5600 | Buy Now |