Part Details for JANTXV1N3042UR by Compensated Devices Inc
Overview of JANTXV1N3042UR by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N3042UR
JANTXV1N3042UR CAD Models
JANTXV1N3042UR Part Data Attributes
|
JANTXV1N3042UR
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N3042UR
Compensated Devices Inc
Zener Diode, 82V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/115K | |
Reference Voltage-Nom | 82 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Working Test Current | 3 mA |
Alternate Parts for JANTXV1N3042UR
This table gives cross-reference parts and alternative options found for JANTXV1N3042UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3042UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL3042 | Zener Diode, 82V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | JANTXV1N3042UR vs CDLL3042 |
MV1N3042UR-1TR | Zener Diode, 82V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTXV1N3042UR vs MV1N3042UR-1TR |
1N3042UR-1TR | Zener Diode, 82V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTXV1N3042UR vs 1N3042UR-1TR |
MQ1N3042UR-1E3 | Zener Diode, 82V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTXV1N3042UR vs MQ1N3042UR-1E3 |
1N3042UR-1E3 | Zener Diode, 82V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JANTXV1N3042UR vs 1N3042UR-1E3 |
1N3042UR-1TRE3 | Zener Diode, 82V V(Z), 20%, 1.5W, | Microsemi Corporation | JANTXV1N3042UR vs 1N3042UR-1TRE3 |
MX1N3042UR-1E3 | Zener Diode, 82V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTXV1N3042UR vs MX1N3042UR-1E3 |
MX1N3042UR-1TR | Zener Diode, 82V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTXV1N3042UR vs MX1N3042UR-1TR |
MV1N3042UR-1 | Zener Diode, 82V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTXV1N3042UR vs MV1N3042UR-1 |
JANTXV1N3042UR-1 | Zener Diode, 82V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | JANTXV1N3042UR vs JANTXV1N3042UR-1 |