Part Details for JANTXV1N3040B-1 by Microchip Technology Inc
Results Overview of JANTXV1N3040B-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N3040B-1 Information
JANTXV1N3040B-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N3040B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3477
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip JANTXV1N3040B-1 RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 / $10.3000 | Buy Now |
DISTI #
1086-16685-ND
|
DigiKey | DIODE ZENER 68V 1W DO204AL Min Qty: 132 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3001 | Buy Now |
DISTI #
JANTXV1N3040B-1/TR
|
Avnet Americas | Glass Case Zener Diode 68V 1W 2-Pin DO-41 - Tape and Reel (Alt: JANTXV1N3040B-1/TR) RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTXV1N3040B-1
|
Avnet Americas | Glass Case Zener Diode 68V 1W 2-Pin DO-41 - Bulk (Alt: JANTXV1N3040B-1) RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2736 / $9.9000 | Buy Now |
DISTI #
494-JANTXV1N3040B-1
|
Mouser Electronics | Zener Diodes 68V 3.7mA 150 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$10.1100 / $10.2800 | Order Now |
DISTI #
JANTXV1N3040B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$11.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8300 / $20.5900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.6600 / $11.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.8300 / $20.5900 | Buy Now |
Part Details for JANTXV1N3040B-1
JANTXV1N3040B-1 CAD Models
JANTXV1N3040B-1 Part Data Attributes
|
JANTXV1N3040B-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N3040B-1
Microchip Technology Inc
Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/115K | |
Reference Voltage-Nom | 68 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.7 mA |
Alternate Parts for JANTXV1N3040B-1
This table gives cross-reference parts and alternative options found for JANTXV1N3040B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3040B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N3040BTR | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | JANTXV1N3040B-1 vs JANTX1N3040BTR |
JAN1N3040B | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | JANTXV1N3040B-1 vs JAN1N3040B |
JANTX1N3040B | Motorola Semiconductor Products | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | JANTXV1N3040B-1 vs JANTX1N3040B |
JANTX1N3040B | Motorola Mobility LLC | Check for Price | 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | JANTXV1N3040B-1 vs JANTX1N3040B |
1N4760A-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | JANTXV1N3040B-1 vs 1N4760A-T3-LF |
JANTXV1N3040B-1 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | JANTXV1N3040B-1 vs JANTXV1N3040B-1 |
1N4760A-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | JANTXV1N3040B-1 vs 1N4760A-TB-LF |
JAN1N3040BTR | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | JANTXV1N3040B-1 vs JAN1N3040BTR |
BZV85-C68,133 | Nexperia | $0.0447 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | JANTXV1N3040B-1 vs BZV85-C68,133 |
JANTXV1N3040B | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | JANTXV1N3040B-1 vs JANTXV1N3040B |