Part Details for JANTXV1N3012RB by Microchip Technology Inc
Results Overview of JANTXV1N3012RB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N3012RB Information
JANTXV1N3012RB by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N3012RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4779
|
Newark | Voltage Regulator Do-4 Rohs Compliant: Yes |Microchip JANTXV1N3012RB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$797.4400 / $893.1300 | Buy Now |
DISTI #
JANTXV1N3012RB-ND
|
DigiKey | DIODE ZENER 160V 10W DO213AA Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$893.1300 | Buy Now |
DISTI #
JANTXV1N3012RB
|
Avnet Americas | Diode Zener Single 160V 5% 10W 1-Pin DO-4 Tray - Bulk (Alt: JANTXV1N3012RB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$752.1431 / $803.1791 | Buy Now |
DISTI #
579-JANTXV1N3012RB
|
Mouser Electronics | Zener Diodes 160V 16mA 200 Ohms Reverse Voltage Regulator Stud-Mount RoHS: Not Compliant | 0 |
|
$893.1300 | Order Now |
DISTI #
JANTXV1N3012RB
|
Microchip Technology Inc | Voltage Regulator _ DO-4, Projected EOL: 2049-02-05 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$893.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$797.9400 / $2,281.9000 | Buy Now |
|
NAC | Voltage Regulator, DO-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$797.4400 / $850.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$797.9400 / $2,281.9000 | Buy Now |
Part Details for JANTXV1N3012RB
JANTXV1N3012RB CAD Models
JANTXV1N3012RB Part Data Attributes
|
JANTXV1N3012RB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N3012RB
Microchip Technology Inc
Zener Diode, 160V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/124 | |
Reference Voltage-Nom | 160 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 16 mA |
Alternate Parts for JANTXV1N3012RB
This table gives cross-reference parts and alternative options found for JANTXV1N3012RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3012RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3012RB | Microchip Technology Inc | $41.5347 | Zener Diode, 160V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | JANTXV1N3012RB vs 1N3012RB |