Part Details for JANTXV1N2980B by Microchip Technology Inc
Results Overview of JANTXV1N2980B by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N2980B Information
JANTXV1N2980B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N2980B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N2980B
|
Microchip Technology Inc | Voltage Regulator _ DO-4, Projected EOL: 2049-02-05 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$784.0200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTXV1N2980B
JANTXV1N2980B CAD Models
JANTXV1N2980B Part Data Attributes
|
JANTXV1N2980B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N2980B
Microchip Technology Inc
Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/124 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 155 mA |
Alternate Parts for JANTXV1N2980B
This table gives cross-reference parts and alternative options found for JANTXV1N2980B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N2980B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N2980B | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JANTXV1N2980B vs 1N2980B |
JANTXV1N2980B | Motorola Semiconductor Products | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JANTXV1N2980B vs JANTXV1N2980B |
1N2980B | Vishay Semiconductors | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, METAL PACKAGE-1 | JANTXV1N2980B vs 1N2980B |
JANTXV1N2980B | Motorola Mobility LLC | Check for Price | 16 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JANTXV1N2980B vs JANTXV1N2980B |
1N2980B | Central Semiconductor Corp | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 | JANTXV1N2980B vs 1N2980B |
JANTX1N2980B | Motorola Semiconductor Products | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JANTXV1N2980B vs JANTX1N2980B |
JAN1N2980B | Motorola Mobility LLC | Check for Price | 16V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JANTXV1N2980B vs JAN1N2980B |
1N2980B | Motorola Semiconductor Products | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JANTXV1N2980B vs 1N2980B |
JANTXV1N2980B | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JANTXV1N2980B vs JANTXV1N2980B |