Part Details for JANTXV1N1202AR by Microchip Technology Inc
Results Overview of JANTXV1N1202AR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N1202AR Information
JANTXV1N1202AR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N1202AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0767
|
Newark | 200 V Std Rectifier Do-4 Rohs Compliant: Yes |Microchip JANTXV1N1202AR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2000 / $67.8100 | Buy Now |
DISTI #
1086-16251-ND
|
DigiKey | DIODE STD REV 200V 12A DO203AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.8101 | Buy Now |
DISTI #
JANTXV1N1202AR
|
Avnet Americas | Diode Power Rectifier 200V 12A 2-Pin DO-203AA Tray - Bulk (Alt: JANTXV1N1202AR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0003 / $68.1731 | Buy Now |
DISTI #
494-JANTXV1N1202AR
|
Mouser Electronics | Rectifiers 200V 12A Reverse Std Rectifier RoHS: Not Compliant | 0 |
|
$69.2000 | Order Now |
DISTI #
JANTXV1N1202AR
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2049-02-05 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
$73.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.7900 / $187.7800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$63.6100 / $74.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$66.7900 / $187.7800 | Buy Now |