Part Details for JANTX2N7225 by International Rectifier
Overview of JANTX2N7225 by International Rectifier
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N7225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_14650399
|
Arrow Electronics | Trans MOSFET N-CH 200V 27.4A 3-Pin(3+Tab) TO-254AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2235 | Americas - 26888 |
|
$98.1180 | Buy Now |
DISTI #
83597174
|
Verical | Trans MOSFET N-CH 200V 27.4A 3-Pin(3+Tab) TO-254AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 26888 |
|
$98.1180 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,200V V(BR)DSS,27.4A I(D),TO-254AA | 14 |
|
$84.8250 / $91.8938 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,200V V(BR)DSS,27.4A I(D),TO-254AA | 7 |
|
$127.2375 / $141.3750 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,200V V(BR)DSS,27.4A I(D),TO-254AA | 2 |
|
$63.9600 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,200V V(BR)DSS,27.4A I(D),TO-254AA | 1 |
|
$141.3750 | Buy Now |